
MKP1V014704C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1490-ND |
Manufacturer | |
Manufacturer Product Number | MKP1V014704C00JSSD |
Description | CAP FILM 4700PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1V014704C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 50 | 9,61700 Kč | 480,85 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 500 | 7,29512 Kč | 3 647,56 Kč |
| 2 000 | 6,47358 Kč | 12 947,16 Kč |
| 4 000 | 6,16822 Kč | 24 672,88 Kč |
| 6 000 | 6,01526 Kč | 36 091,56 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

