
MKP1U016804C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1469-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U016804C00KSSD |
Description | CAP FILM 6800PF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U016804C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 9,01660 Kč | 450,83 Kč |
| 100 | 8,19550 Kč | 819,55 Kč |
| 500 | 6,80882 Kč | 3 404,41 Kč |
| 2 000 | 6,02800 Kč | 12 056,00 Kč |
| 4 000 | 5,73776 Kč | 22 951,04 Kč |
| 6 000 | 5,59240 Kč | 33 554,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

