
MKP1U011503C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1465-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U011503C00MSSD |
Description | CAP FILM 1500PF 20% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U011503C00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 50 | 6,24900 Kč | 312,45 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 500 | 4,59772 Kč | 2 298,86 Kč |
| 1 000 | 4,27771 Kč | 4 277,71 Kč |
| 3 000 | 3,88260 Kč | 11 647,80 Kč |
| 6 000 | 3,68924 Kč | 22 135,44 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

