
MKP1F031004B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1391-ND |
Manufacturer | |
Manufacturer Product Number | MKP1F031004B00KSSD |
Description | CAP FILM 0.1UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1F031004B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,43120 Kč | 743,12 Kč |
| 500 | 6,14654 Kč | 3 073,27 Kč |
| 2 400 | 5,34644 Kč | 12 831,46 Kč |
| 4 800 | 5,09079 Kč | 24 435,79 Kč |
| 7 200 | 4,96276 Kč | 35 731,87 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

