
FKS3J011003A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1384-ND |
Manufacturer | |
Manufacturer Product Number | FKS3J011003A00KSSD |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS3J011003A00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.118" W (13.00mm x 3.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,08420 Kč | 404,21 Kč |
| 100 | 7,33250 Kč | 733,25 Kč |
| 500 | 6,06002 Kč | 3 030,01 Kč |
| 1 000 | 5,66715 Kč | 5 667,15 Kč |
| 3 000 | 5,18161 Kč | 15 544,83 Kč |
| 6 000 | 4,94401 Kč | 29 664,06 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

