4700 pF Film Capacitor 250V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS3G014703A00KSSD

DigiKey Part Number
1928-1383-ND
Manufacturer
Manufacturer Product Number
FKS3G014703A00KSSD
Description
CAP FILM 4700PF 10% 400VDC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 250V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS3G014703A00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.118" W (13.00mm x 3.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 056
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,41500 Kč104,15 Kč
507,99600 Kč399,80 Kč
1007,25480 Kč725,48 Kč
5006,00248 Kč3 001,24 Kč
1 0005,61508 Kč5 615,08 Kč
3 0005,13674 Kč15 410,22 Kč
6 0004,90258 Kč29 415,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč