
FKS3G011003A00MSSD | |
|---|---|
DigiKey Part Number | 1928-1382-ND |
Manufacturer | |
Manufacturer Product Number | FKS3G011003A00MSSD |
Description | CAP FILM 1000PF 20% 400VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 400V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS3G011003A00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.118" W (13.00mm x 3.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 50 | 6,65640 Kč | 332,82 Kč |
| 100 | 6,01170 Kč | 601,17 Kč |
| 500 | 4,92152 Kč | 2 460,76 Kč |
| 1 000 | 4,58470 Kč | 4 584,70 Kč |
| 3 000 | 4,16880 Kč | 12 506,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

