
FKS3F021003A00JSSD | |
|---|---|
DigiKey Part Number | 1928-1380-ND |
Manufacturer | |
Manufacturer Product Number | FKS3F021003A00JSSD |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS3F021003A00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.118" W (13.00mm x 3.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,39880 Kč | 1 339,88 Kč |
| 500 | 11,39772 Kč | 5 698,86 Kč |
| 1 000 | 10,77848 Kč | 10 778,48 Kč |
| 3 000 | 10,01346 Kč | 30 040,38 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

