3300 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS3F013302B00KSSD

DigiKey Part Number
1928-1379-ND
Manufacturer
Manufacturer Product Number
FKS3F013302B00KSSD
Description
CAP FILM 3300PF 10% 250VDC RAD
Customer Reference
Detailed Description
3300 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS3F013302B00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 579
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
506,41700 Kč320,85 Kč
1005,79330 Kč579,33 Kč
5004,74218 Kč2 371,09 Kč
1 0004,41693 Kč4 416,93 Kč
2 5004,07395 Kč10 184,88 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč