
FKS3D022202B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1376-ND |
Manufacturer | |
Manufacturer Product Number | FKS3D022202B00MSSD |
Description | CAP FILM 0.022UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS3D022202B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 50 | 6,16340 Kč | 308,17 Kč |
| 100 | 5,56140 Kč | 556,14 Kč |
| 500 | 4,54132 Kč | 2 270,66 Kč |
| 1 000 | 4,22642 Kč | 4 226,42 Kč |
| 2 500 | 3,89408 Kč | 9 735,20 Kč |
| 5 000 | 3,69381 Kč | 18 469,05 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

