
FKS3D012202B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1371-ND |
Manufacturer | |
Manufacturer Product Number | FKS3D012202B00MSSD |
Description | CAP FILM 2200PF 20% 100VDC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS3D012202B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 6,05580 Kč | 302,79 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 500 | 4,45452 Kč | 2 227,26 Kč |
| 1 000 | 4,14438 Kč | 4 144,38 Kč |
| 2 500 | 3,81710 Kč | 9 542,75 Kč |
| 5 000 | 3,61976 Kč | 18 098,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

