
FKP3G011002B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1311-ND |
Manufacturer | |
Manufacturer Product Number | FKP3G011002B00KSSD |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3G011002B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,55080 Kč | 327,54 Kč |
| 100 | 5,91930 Kč | 591,93 Kč |
| 500 | 4,84824 Kč | 2 424,12 Kč |
| 1 000 | 4,51754 Kč | 4 517,54 Kč |
| 2 500 | 4,16857 Kč | 10 421,42 Kč |
| 5 000 | 3,95828 Kč | 19 791,40 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

