
FKP3F011002B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1307-ND |
Manufacturer | |
Manufacturer Product Number | FKP3F011002B00KSSD |
Description | CAP FILM 1000PF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3F011002B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 500 | 4,98156 Kč | 2 490,78 Kč |
| 1 000 | 4,64161 Kč | 4 641,61 Kč |
| 2 500 | 4,28309 Kč | 10 707,72 Kč |
| 5 000 | 4,06693 Kč | 20 334,65 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

