

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | - | |
Features | Ball End, Chrome Finish, Free Turning Cap | |
Weight | 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,86000 Kč | 109,86 Kč |
| 10 | 107,65000 Kč | 1 076,50 Kč |
| 25 | 101,54160 Kč | 2 538,54 Kč |
| Unit Price without VAT: | 109,86000 Kč |
|---|---|
| Unit Price with VAT: | 132,93060 Kč |



