MFG_963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_963

96320

DigiKey Part Number
431-2484-ND
Manufacturer
Manufacturer Product Number
96320
Description
SCREWDRIVER HEX 2MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
2mm
Length - Blade
1.97" (50.0mm)
Length - Overall
-
Features
Chrome Finish, Free Turning Cap
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,03000 Kč86,03 Kč
Unit Price without VAT:86,03000 Kč
Unit Price with VAT:104,09630 Kč