1.3mm Hex Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3mm Hex Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96313

DigiKey Part Number
96313-ND
Manufacturer
Manufacturer Product Number
96313
Description
SCREWDRIVER HEX 1.3MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.3mm Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1.3mm
Length - Blade
1.57" (40.0mm)
Length - Overall
-
Features
Chrome Finish, Free Turning Cap
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč