



76021 | |
|---|---|
DigiKey Part Number | 431-2351-ND |
Manufacturer | |
Manufacturer Product Number | 76021 |
Description | HEX INCH POWER BLADE 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Blade 1/4" Drive 3.54" (90.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 3.54" (90.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,40600 Kč | 464,06 Kč |
| Unit Price without VAT: | 46,40600 Kč |
|---|---|
| Unit Price with VAT: | 56,15126 Kč |




