



76016 | |
|---|---|
DigiKey Part Number | 431-2347-ND |
Manufacturer | |
Manufacturer Product Number | 76016 |
Description | HEX INCH POWER BLADE 9/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Blade Drive 3.54" (90.0mm) |
Category | Tool Type Blade |
Manufacturer Wiha | Tip Type Hex |
Packaging Bag | Length - Overall 3.54" (90.0mm) |
Part Status Active | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



