



76007 | |
|---|---|
DigiKey Part Number | 431-2345-ND |
Manufacturer | |
Manufacturer Product Number | 76007 |
Description | HEX INCH POWER BLADE 7/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Blade Drive 3.54" (90.0mm) |
Category | Tool Type Blade |
Manufacturer Wiha | Tip Type Hex |
Packaging Bag | Length - Overall 3.54" (90.0mm) |
Part Status Active | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,40600 Kč | 464,06 Kč |
| Unit Price without VAT: | 46,40600 Kč |
|---|---|
| Unit Price with VAT: | 56,15126 Kč |


