



Category | Tip Type Hex TR (Security) |
Manufacturer Wiha | Tip Size 3mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |









