

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex, Phillips, Slotted | |
Includes | Extension Blade, Handle, Plastic Case | |
Features | Free Turning Cap, Non-Magnetic | |
Weight | 0.34 lb (154.22 g) |

