



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Setter, Micro | |
Tip Type | Hex Socket | |
Tip Size | 3mm | |
Drive Size | 4mm | |
Length - Overall | 1.18" (30.0mm) | |
Features | - | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


