



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Torx® | |
Tip Size | T2 | |
Drive Size | 4mm | |
Length - Overall | 1.10" (28.0mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



