Probe Set Flat, Curved Steel Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75240

DigiKey Part Number
431-75240-ND
Manufacturer
Manufacturer Product Number
75240
Description
4 PIECE INSULATED PICK SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Probe Set Flat, Curved Steel Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Probe Set
Tip Shape
Flat, Curved
Length - Overall
Assorted
Features
Set of 4
Material
Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,45000 Kč1 406,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,45000 Kč
Unit Price with VAT:1 701,80450 Kč