1/8" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/8" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74383

DigiKey Part Number
74383-ND
Manufacturer
Manufacturer Product Number
74383
Description
HEX INCH POWER BIT 1/8 X 50MM 2P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
1/8"
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Chamfered End, Impact Resistant
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč