3/32" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/32" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74381

DigiKey Part Number
431-2057-ND
Manufacturer
Manufacturer Product Number
74381
Description
HEX INCH PWR BIT 3/32X50MM 2PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/32" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
3/32"
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Chamfered End, Impact Resistant
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč