#0 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74168

DigiKey Part Number
74168-ND
Manufacturer
Manufacturer Product Number
74168
Description
BIT PHILLIPS SZ0 2.76" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Phillips Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#0
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
0.29 lb (131.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3825,37000 Kč2 476,11 Kč
Manufacturers Standard Package
Unit Price without VAT:825,37000 Kč
Unit Price with VAT:998,69770 Kč