0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74006

DigiKey Part Number
74006-ND
Manufacturer
Manufacturer Product Number
74006
Description
BIT SLOT 0.6MMX3.5MM 1.97" 1=10P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
0.6mm x 3.5mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
Impact Resistant
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,93000 Kč612,93 Kč
Unit Price without VAT:612,93000 Kč
Unit Price with VAT:741,64530 Kč