



Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 2.5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.50" (38.0mm) |
Tool Type Bit, Insert | Features Ball End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |






