



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 3/32" | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | Ball End | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,20000 Kč | 533,20 Kč |
| Unit Price without VAT: | 533,20000 Kč |
|---|---|
| Unit Price with VAT: | 645,17200 Kč |



