1/4" Hex Socket Bit Holder 1/4" Drive 3.00" (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Bit Holder 1/4" Drive 3.00" (76.2mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71493

DigiKey Part Number
431-2033-ND
Manufacturer
Manufacturer Product Number
71493
Description
BIT HOLDER HEX SOCKET 1/4" 3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 1/4" Drive 3.00" (76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
3.00" (76.2mm)
Features
Magnetic, Screw Cap
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
Unit Price without VAT:186,25000 Kč
Unit Price with VAT:225,36250 Kč