



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 2.95" (75.0mm) | |
Features | Magnetic, Quick Release | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |


