713 fourth series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713 fourth series

71314

DigiKey Part Number
71314-ND
Manufacturer
Manufacturer Product Number
71314
Description
SOCKET HEX REPLAC BIT 4MM 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 4mm 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
4mm
Drive Size
1/4"
Length
1.50" (38.1mm)
Features
Replaceable Bit
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,82000 Kč95,82 Kč
Unit Price without VAT:95,82000 Kč
Unit Price with VAT:115,94220 Kč