Socket Hex Replaceable Bit 3mm 1.50" (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 3mm 1.50" (38.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71313

DigiKey Part Number
71313-ND
Manufacturer
Manufacturer Product Number
71313
Description
SOCKET HEX REPLAC BIT 3MM 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 3mm 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
3mm
Drive Size
1/4"
Length
1.50" (38.1mm)
Features
Replaceable Bit
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč