



Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 4mm |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 0.98" (25.0mm) |
Part Status Active | Features Screw Holding |
Tool Type Bit, Insert | Weight 0.01 lb (4.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |


