1/4" Hex Socket Nut Setter 1/4" Drive 4.00" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Hex Socket Nut Setter 1/4" Drive 4.00" (101.6mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70463

DigiKey Part Number
431-2522-ND
Manufacturer
Manufacturer Product Number
70463
Description
NUT SETTER 1/4" X 102MM MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Nut Setter 1/4" Drive 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
4.00" (101.6mm)
Features
Impact Resistant, Magnetic
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč