#2 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70202

DigiKey Part Number
431-70202-ND
Manufacturer
Manufacturer Product Number
70202
Description
TERMINATORBLUE IMPACT BIT/S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#2
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč