



Category | Tip Type Hex |
Manufacturer Wiha | Includes Plastic Holder |
Packaging Bulk | Features Ball End, Chamfered Ends, Chrome Finish |
Part Status Active | Weight 0.21 lb (95.25 g) |
Type Hex Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |


