Hex Key L-Key 5mm 6.22" (158.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 5mm 6.22" (158.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66924

DigiKey Part Number
431-2008-ND
Manufacturer
Manufacturer Product Number
66924
Description
HEX KEY L-SHAPE 5MM 6.22"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 5mm 6.22" (158.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
5mm
Length - Overall
6.22" (158.0mm)
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč