Hex Key T-Handle 4mm 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key T-Handle 4mm 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

54042

DigiKey Part Number
54042-ND
Manufacturer
Manufacturer Product Number
54042
Description
HEX KEY T-HANDLE 4MM 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 4mm 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
4mm
Length - Overall
5.91" (150.0mm)
Features
Ball End, Chrome Finish, Soft Grip
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10188,14200 Kč1 881,42 Kč
Manufacturers Standard Package
Unit Price without VAT:188,14200 Kč
Unit Price with VAT:227,65182 Kč