MFG_52650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_52650
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

52650

DigiKey Part Number
52650-ND
Manufacturer
Manufacturer Product Number
52650
Description
HANDLE BIT HOLDING 1/4" 9.57"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Bit Holding 1/4" Drive 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
-
Tip Size
-
Drive Size
1/4"
Length - Overall
9.57" (243.0mm)
Features
Impact Resistant, Magnetic, Nickel Plated, Non-Slip, Oil and Grease Resistant, Soft Grip
Weight
0.24 lb (108.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,69000 Kč374,69 Kč
Unit Price without VAT:374,69000 Kč
Unit Price with VAT:453,37490 Kč