



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 10mm | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | 10.28" (261.0mm) | |
Features | Ergonomic, Flexible Shaft, Soft Grip | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |


