



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End, Black Finish, Ergonomic | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,49000 Kč | 944,49 Kč |
| Unit Price without VAT: | 944,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,83290 Kč |



