Hex Key L-Key 9/64" 5.20" (132.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 9/64" 5.20" (132.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36955

DigiKey Part Number
36955-ND
Manufacturer
Manufacturer Product Number
36955
Description
HEX KEY L-SHAPE 9/64" 5.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 9/64" 5.20" (132.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
9/64"
Length - Overall
5.20" (132.0mm)
Features
Ball End, Black Finish
Weight
0.029 lb (13.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč