Hex Key L-Key 5/32" 5.70" (144.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 5/32" 5.70" (144.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36954

DigiKey Part Number
36954W-ND
Manufacturer
Manufacturer Product Number
36954
Description
HEX KEY L-SHAPE 5/32" 5.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 5/32" 5.70" (144.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
5/32"
Length - Overall
5.70" (144.8mm)
Features
Ball End, Chamfered End, Chrome Finish
Weight
0.035 lb (15.88 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč