



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/16" | |
Length - Overall | 3.10" (78.7mm) | |
Features | Ball End, Black Finish | |
Weight | 0.004 lb (1.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




