



Category | Tip Type Torx® |
Manufacturer Wiha | Size T15 |
Packaging Bulk | Length - Overall 7.87" (200.0mm) |
Part Status Active | Features Chrome Finish, Impact Resistant |
Tool Type T-Handle | Weight 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |


