



Category | Tip Type Torx® |
Manufacturer Wiha | Size T10 |
Packaging Bulk | Length - Overall 3.94" (100.0mm) |
Part Status Active | Features Chrome Finish, Impact Resistant |
Tool Type T-Handle | Weight 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |


