

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® TR (Security) | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.95 lb (430.91 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 299,38000 Kč | 1 299,38 Kč |
10 | 1 282,39900 Kč | 12 823,99 Kč |
25 | 1 209,53160 Kč | 30 238,29 Kč |
Unit Price without VAT: | 1 299,38000 Kč |
---|---|
Unit Price with VAT: | 1 572,24980 Kč |