



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | TorxPlus® | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,91000 Kč | 700,91 Kč |
| Unit Price without VAT: | 700,91000 Kč |
|---|---|
| Unit Price with VAT: | 848,10110 Kč |




